BZ-2RDS-A2-S
Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 15A 250VAC 5.28N Screw Mount Screw
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Switch Configuration
N.O./N.C.
Actuator Style
Low Overtravel Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
15@250VAC
Mechanical Life (Cycles)
20000000
Maximum Movement Differential (mm)
0.064
Mounting
Screw Mount
Termination Style
Screw
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Body Length (mm)
49.28
Body Depth (mm)
17.45
Body Height (mm)
23.5
Operating Force (N)
5.28
Order Quantity

