Transient Voltage Suppressors - TVS Diodes
BYZ50K27
TVS Diode Single 21.8V 2-Pin Ammo
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
24.3
Maximum Clamping Voltage (V)
39.1
Maximum Reverse Stand-Off Voltage (V)
21.8
Maximum Forward Voltage (V)
1.1
Peak Forward Surge Current (A)
450
Maximum Peak Pulse Current (A)
192
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
100
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
200
Supplier Temperature Grade
Commercial
Packaging
Ammo
Diameter
12.75 mm
Package Height
9.3 mm
PCB changed
2
Pin Count
2

