Arrow Electronic Components Online
BYZ35A22|DIOTCSEM|simage
BYZ35A22|DIOTCSEM|limage
Transient Voltage Suppressors - TVS Diodes

BYZ35A22

TVS Diode Single Uni-Dir 17.8V 2-Pin Ammo

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    19.8
  • Maximum Clamping Voltage (V)
    31.9
  • Maximum Reverse Stand-Off Voltage (V)
    17.8
  • Maximum Peak Pulse Current (A)
    157
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    100
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    200
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Ammo
  • Diameter
    12.75 mm
  • Package Height
    9.3 mm
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources