Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
200
Configuration
Single
Peak Reverse Repetitive Voltage (V)
200
Maximum Continuous Forward Current (A)
3
Peak Non-Repetitive Forward Surge Current (A)
100
Maximum Forward Voltage (V)
1.1
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Diameter
4.3(Max)
Mounting
Through Hole
Package Length
4(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-64
Pin Count
2

