Arrow Electronic Components Online
BYW54TAP|VISHAY|simage
BYW54TAP|VISHAY|limage
Rectifiers

BYW54-TAP

Diode Switching 600V 2A 2-Pin SOD-57 Ammo Automotive AEC-Q101

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    600
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    2
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    1@1A
  • Peak Reverse Current (uA)
    1
  • Peak Reverse Recovery Time (ns)
    4000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Ammo
  • Supplier Temperature Grade
    Automotive
  • Diameter
    3.6(Max)
  • Mounting
    Through Hole
  • Package Length
    4(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-57
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources