| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Dual Common Cathode | |
| 200 | |
| 16 | |
| 100 | |
| 0.97@8A | |
| 10 | |
| 35 | |
| -65 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.9 |
| Package Width | 4.45 |
| Package Length | 10.1 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BYW51-200G rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 16 A. It is made in a dual common cathode configuration.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
