Arrow Electronic Components Online
BYV72EW200127|WEEN|simage
BYV72EW200127|WEEN|limage
Rectifiers

BYV72EW-200,127

Diode Switching 200V 30A 3-Pin(3+Tab) TO-247 Tube

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    200
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    30
  • Peak Non-Repetitive Forward Surge Current (A)
    160
  • Maximum Forward Voltage (V)
    1.2
  • Peak Reverse Current (uA)
    100
  • Peak Reverse Recovery Time (ns)
    28
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Rail
  • Mounting
    Through Hole
  • Package Height
    21.4 mm
  • Package Width
    5.2 mm
  • Package Length
    16.2 mm
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    TO-247
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources