Arrow Electronic Components Online
BYV430W300PQ|WEEN|simage
BYV430W300PQ|WEEN|originalImage
Rectifiers

BYV430W-300PQ

Diode Switching 300V 60A 3-Pin(3+Tab) TO-247

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum DC Reverse Voltage (V)
    300
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    300
  • Maximum Forward Voltage (V)
    1.25
  • Peak Reverse Current (uA)
    10
  • Peak Reverse Recovery Time (ns)
    50
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Through Hole
  • Package Height
    20.6(Max)
  • Package Width
    5.2(Max)
  • Package Length
    15.75(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    TO-247
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources