Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Maximum DC Reverse Voltage (V)
600
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
600
Maximum Forward Voltage (V)
2@30A
Peak Reverse Current (uA)
10@600V
Peak Reverse Recovery Time (ns)
90
Maximum Operating Temperature (°C)
175
Mounting
Through Hole
Package Height
26.7(Max)
Package Width
5.7(Max)
Package Length
15.7(Max)
PCB changed
3
Tab
Tab
Supplier Package
TO-3PF
Pin Count
3

