Arrow Electronic Components Online
BYV32EB200118|WEEN|simage
BYV32EB200118|WEEN|limage
Top Purchased
Rectifiers

BYV32EB-200,118

Diode Switching 200V 20A 3-Pin(2+Tab) D2PAK T/R

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    200
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    20
  • Peak Non-Repetitive Forward Surge Current (A)
    137
  • Maximum Forward Voltage (V)
    1.15
  • Peak Reverse Current (uA)
    30
  • Peak Reverse Recovery Time (ns)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.5(Max) mm
  • Package Width
    9.4(Max) mm
  • Package Length
    10.3(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources