Top Searched
Rectifiers
BYV29-400,127
Diode Switching 400V 9A 2-Pin(2+Tab) TO-220AC Rail
WeEn Semiconductors Co., LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Switching Diode
Maximum DC Reverse Voltage (V)
400
Configuration
Single
Peak Reverse Repetitive Voltage (V)
400
Maximum Continuous Forward Current (A)
9
Peak Non-Repetitive Forward Surge Current (A)
110
Maximum Forward Voltage (V)
1.4@20A
Peak Reverse Current (uA)
50
Maximum Junction Ambient Thermal Resistance
60K/W(Typ)
Peak Reverse Recovery Time (ns)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Rail
Mounting
Through Hole
Package Height
9(Max)
Package Width
4.7(Max)
Package Length
10.3(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AC
Pin Count
2

