Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Type
Switching Diode
Maximum DC Reverse Voltage (V)
100
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
3.5
Peak Non-Repetitive Forward Surge Current (A)
90
Maximum Forward Voltage (V)
1.1@5A
Peak Reverse Current (uA)
1
Peak Reverse Recovery Time (ns)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Ammo
Supplier Temperature Grade
Automotive
Diameter
4.3(Max)
Mounting
Through Hole
Package Length
4(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-64
Pin Count
2

