Arrow Electronic Components Online
BYV25X600|WEEN|simage
BYV25X600|WEEN|limage
Rectifiers

BYV25X-600

Diode Switching 600V 5A 2-Pin(2+Tab) TO-220F

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    600
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    5
  • Peak Non-Repetitive Forward Surge Current (A)
    66
  • Maximum Forward Voltage (V)
    1.3
  • Peak Reverse Current (uA)
    50
  • Peak Reverse Recovery Time (ns)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    15.8(Max) mm
  • Package Width
    4.6(Max) mm
  • Package Length
    10.3(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    TO-220F
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources