Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
4.7(Max) mm
Package Width
9.4(Max) mm
Package Length
10.3(Max) mm
PCB changed
2
Tab
Tab
Supplier Package
D2PAK
Pin Count
3
Order Quantity