Arrow Electronic Components Online
BYQ28E200E127|WEEN|limage
BYQ28E200E127|WEEN|simage
Rectifiers

BYQ28E-200E,127

Diode Switching 200V 10A 3-Pin(3+Tab) TO-220AB Rail

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    200
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    10
  • Peak Non-Repetitive Forward Surge Current (A)
    55
  • Maximum Forward Voltage (V)
    1.25
  • Peak Reverse Current (uA)
    10
  • Peak Reverse Recovery Time (ns)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Rail
  • Mounting
    Through Hole
  • Package Height
    9.4(Max) mm
  • Package Width
    4.7(Max) mm
  • Package Length
    10.3(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources