Rectifiers
BYQ28E-200,127
Diode Switching 200V 10A 3-Pin(3+Tab) TO-220AB Tube
WeEn Semiconductors Co., LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
Switching Diode
Maximum DC Reverse Voltage (V)
200
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
200
Maximum Continuous Forward Current (A)
10
Peak Non-Repetitive Forward Surge Current (A)
55
Maximum Forward Voltage (V)
1.25
Peak Reverse Current (uA)
10
Peak Reverse Recovery Time (ns)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Rail
Mounting
Through Hole
Package Height
9.4(Max)
Package Width
4.7(Max)
Package Length
10.3(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3

