Arrow Electronic Components Online
BYP25K6|DIOTCSEM|simage
BYP25K6|DIOTCSEM|limage
Rectifiers

BYP25K6

Diode 600V 25A 2-Pin Ammo

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    25
  • Peak Non-Repetitive Forward Surge Current (A)
    300
  • Maximum Forward Voltage (V)
    1.1
  • Peak Reverse Current (uA)
    100
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    215
  • Packaging
    Ammo
  • Diameter
    12.75 mm
  • Package Height
    9.3 mm
  • PCB changed
    2
  • Pin Count
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources