Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Peak Reverse Repetitive Voltage (V)
200
Maximum Continuous Forward Current (A)
25
Peak Non-Repetitive Forward Surge Current (A)
300
Maximum Forward Voltage (V)
1.1
Peak Reverse Current (uA)
100
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
215
Packaging
Ammo
Diameter
12.75 mm
Package Height
9.3 mm
PCB changed
2
Pin Count
2
We don't have prices now, please check later.
Order Quantity

