Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
600
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
3
Peak Non-Repetitive Forward Surge Current (A)
65
Maximum Forward Voltage (V)
1.6
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Ammo
Diameter
4.3(Max)
Mounting
Through Hole
Package Length
4(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-64
Pin Count
2

