Rectifiers
BYC8X-600P,127
Diode Switching 600V 8A 2-Pin(2+Tab) TO-220F Tube
WeEn Semiconductors Co., LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Switching Diode
Maximum DC Reverse Voltage (V)
600
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
8
Peak Non-Repetitive Forward Surge Current (A)
100
Maximum Forward Voltage (V)
3.4
Peak Reverse Current (uA)
20
Peak Reverse Recovery Time (ns)
18
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Tube
Mounting
Through Hole
Package Height
15.8(Max) mm
Package Width
4.6(Max) mm
Package Length
10.3(Max) mm
PCB changed
2
Tab
Tab
Supplier Package
TO-220F
Pin Count
2
Order Quantity

