Rectifiers
BYC20X-600,127
Diode Switching 600V 20A 2-Pin(2+Tab) TO-220F Rail
WeEn Semiconductors Co., LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Switching Diode
Maximum DC Reverse Voltage (V)
500
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
20
Peak Non-Repetitive Forward Surge Current (A)
274
Maximum Forward Voltage (V)
2.9
Peak Reverse Current (uA)
200
Peak Reverse Recovery Time (ns)
55
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Rail
Mounting
Through Hole
Package Height
15.8(Max) mm
Package Width
4.6(Max) mm
Package Length
10.3(Max) mm
PCB changed
2
Tab
Tab
Supplier Package
TO-220F
Pin Count
2

