Arrow Electronic Components Online
BY269TR|VISHAY|limage
BY269TR|VISHAY|simage
Rectifiers

BY269TR

Diode Switching 0.8A 2-Pin SOD-57 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    1600
  • Configuration
    Single
  • Maximum Continuous Forward Current (A)
    0.8
  • Peak Non-Repetitive Forward Surge Current (A)
    20
  • Maximum Forward Voltage (V)
    1.25@0.4A
  • Peak Reverse Current (uA)
    2
  • Peak Reverse Recovery Time (ns)
    400
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Diameter
    3.6(Max)
  • Mounting
    Through Hole
  • Package Length
    4(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-57
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources