Arrow Electronic Components Online
BY228TAP|VISHAY|limage
BY228TAP|VISHAY|simage
Rectifiers

BY228TAP

Diode Switching 1.65KV 3A 2-Pin SOD-64 Ammo

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    BY228TAP
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    1500
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1650
  • Maximum Continuous Forward Current (A)
    3
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    1.5@5A
  • Peak Reverse Current (uA)
    5
  • Peak Reverse Recovery Time (ns)
    20000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    140
  • Packaging
    Ammo
  • Diameter
    4.3(Max)
  • Mounting
    Through Hole
  • Package Length
    4(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-64
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources