Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
Automotive
No
PPAP
No
Configuration
Single
Peak Reverse Repetitive Voltage (V)
12000
Maximum Continuous Forward Current (A)
0.5
Peak Non-Repetitive Forward Surge Current (A)
30
Maximum Forward Voltage (V)
10
Peak Reverse Current (uA)
1
Peak Reverse Recovery Time (ns)
1500
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Diameter
7.3
Mounting
Through Hole
Package Length
22
PCB changed
2
Pin Count
2

