Battery Contacts, Clips and Holders
BXS002/1
Battery Holder 2 Cells C Size (Glass/Polyester)/Nylon Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Battery Holder
Body Material
(Glass/Polyester)/Nylon
Contact Plating
Tin
Contact Material
Brass
Battery Cell Size
C
Number of Cells
2
Termination Style
Solder Tag
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Bulk

