Arrow Electronic Components Online
BXRVTR2750G65A0A23|BRIDGLUX|simage
BXRVTR2750G65A0A23|BRIDGLUX|limage
LED Modules

BXRV-TR-2750G-65A0-A-23

LED Modules Uni-Color White 4-Pin Tube

Bridgelux
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Luminous Flux
    5963lm
  • Viewing Angle (°)
    130
  • Test Current (mA)
    900
  • Rated Voltage (V)
    56.2
  • Maximum Operating Temperature (°C)
    125
  • Typical Color Temperature
    5000K
  • High Brightness
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources