Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Type
Uni-Color
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Luminous Flux
2884lm
Viewing Angle (°)
130
Test Current (mA)
650
Rated Voltage (V)
37.6
Maximum Operating Temperature (°C)
125
Typical Color Temperature
5000K
High Brightness
No
Packaging
Tube
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
21
Package Length
21
PCB changed
4
Pin Count
4

