Arrow Electronic Components Online
BXRVDR1830H1000A13|BRIDGLUX|simage
BXRVDR1830H1000A13|BRIDGLUX|limage
LED Modules

BXRV-DR-1830H-1000-A-13

LED Modules Uni-Color White 2-Pin Tray

Bridgelux
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Luminous Flux
    570lm
  • Viewing Angle (°)
    110
  • Test Current (mA)
    350
  • Reverse Voltage (V)
    -30(Max)
  • Rated Voltage (V)
    18.8
  • Maximum Operating Temperature (°C)
    125
  • Typical Color Temperature
    3000K
  • High Brightness
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max)
  • Package Width
    12
  • Package Length
    15
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources