Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Typical Luminous Flux
3725lm
Viewing Angle (°)
110
Test Current (mA)
950
Reverse Voltage (V)
-60(Max)
Rated Voltage (V)
37.7
Maximum Operating Temperature (°C)
125
Typical Color Temperature
3000K
High Brightness
No
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
20
Package Length
24
PCB changed
2
Pin Count
2
Order Quantity

