Arrow Electronic Components Online
BXRVDR1827H1000A13|BRIDGLUX|simage
BXRVDR1827H1000A13|BRIDGLUX|limage
LED 모듈

BXRV-DR-1827H-1000-A-13

LED Modules Uni-Color White 2-Pin Tray

Bridgelux
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Luminous Flux
    494lm
  • Viewing Angle (°)
    110
  • Test Current (mA)
    350
  • Rated Voltage (V)
    18.8
  • Maximum Operating Temperature (°C)
    125
  • Typical Color Temperature
    2700K
  • High Brightness
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max)
  • Package Width
    12
  • Package Length
    15
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources