Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Luminous Flux
3074lm
Viewing Angle (°)
112
Rated Current (mA)
1400
Reverse Voltage (V)
-60(Max)
Rated Voltage (V)
40.8
Maximum Operating Temperature (°C)
105
Typical Color Temperature
3000K
Supplier Color
Warm White
High Brightness
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
15.85
Package Length
15.85
PCB changed
2
Pin Count
2

