Arrow Electronic Components Online
BXRH30E3000D23|BRIDGLUX|simage
BXRH30E3000D23|BRIDGLUX|limage
Reduced Price
LED Modules

BXRH-30E3000-D-23

LED Modules Uni-Color White 2-Pin Tube

Bridgelux
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Luminous Flux
    3660lm
  • Viewing Angle (°)
    112
  • Rated Current (mA)
    1400
  • Reverse Voltage (V)
    -60(Max)
  • Rated Voltage (V)
    40.8
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    3000K
  • Supplier Color
    Warm White
  • High Brightness
    Yes
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max)
  • Package Width
    15.85
  • Package Length
    15.85
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources