Arrow Electronic Components Online
No Image Available
LED Modules

BXRE-65E6501-D-73

LED Gen 7 V22 Array

Bridgelux
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max)
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    2
  • Supplier Package
    COB
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources