Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Leds And Led Lighting
/
Led Lighting
/
Led Modules
/
BXRE-50G4001-B-73 - Bridgelux
LED Modules
BXRE-50G4001-B-73
V Series LED Array
Bridgelux
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
24
Package Length
24
PCB changed
2
Supplier Package
COB
Pin Count
2
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model