Arrow Electronic Components Online
LED Modules

BXRE-50G0801-E-83

Gen 8 V8 Array, High Power LED Module Light Source

Bridgelux
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    12.5
  • Package Length
    12.5
  • PCB changed
    4
  • Supplier Package
    COB
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources