Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Leds And Led Lighting
/
Led Lighting
/
Led Modules
/
BXRE-50E6501-B-73 - Bridgelux
LED Modules
BXRE-50E6501-B-73
LED Gen 7 V22 Array
Bridgelux
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
28
Package Length
28
PCB changed
2
Supplier Package
COB
Pin Count
2
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model