Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Typical Luminous Flux
9949lm
Viewing Angle (°)
120
Rated Current (mA)
2880
Reverse Voltage (V)
-90(Max)
Rated Voltage (V)
60.1
Maximum Operating Temperature (°C)
150
Typical Color Temperature
3000K
Supplier Color
White
High Brightness
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
28
Package Length
28
PCB changed
2
Pin Count
2
We don't have prices now, please check later.
Order Quantity

