Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Luminous Flux
1944lm
Viewing Angle (°)
120
Rated Current (mA)
720
Reverse Voltage (V)
-60(Max)
Rated Voltage (V)
34.8
Maximum Operating Temperature (°C)
150
Typical Color Temperature
2700K
Supplier Color
White
High Brightness
Yes
Packaging
Tray
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
13.5
Package Length
13.5
PCB changed
2
Pin Count
2

