Arrow Electronic Components Online
BXRE17E6500D74|BRIDGLUX|simage
BXRE17E6500D74|BRIDGLUX|limage
LED Modules

BXRE-17E6500-D-74

High Power LED Module Light Source is a high performance energy efficient device which can handle high thermal and high driving current

Bridgelux
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Viewing Angle (°)
    120
  • Maximum Operating Temperature (°C)
    125
  • Supplier Color
    White
  • High Brightness
    Yes
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max)
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources