Arrow Electronic Components Online
BXRC65C2001C74|BRIDGLUX|simage
BXRC65C2001C74|BRIDGLUX|originalImage
LED Modules

BXRC-65C2001-C-74

LED Modules Uni-Color White 4-Pin Tray

Bridgelux
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8539.52.00.91
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Viewing Angle (°)
    120
  • Maximum Operating Temperature (°C)
    150
  • Supplier Color
    White
  • High Brightness
    Yes
  • Packaging
    Tray
  • Diameter
    36.2
  • Mounting
    Screw
  • Package Height
    1.9
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources