Product Technical Specifications
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip on Board
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Luminous Flux
4879lm
Viewing Angle (°)
120
Rated Current (mA)
900
Reverse Voltage (V)
-60(Max)
Rated Voltage (V)
38.8
Maximum Operating Temperature (°C)
105
Typical Color Temperature
5700K
High Brightness
Yes
Diameter
36.2 mm
Mounting
Screw
Package Height
1.9 mm
PCB changed
4
Pin Count
4