Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8539.52.00.91
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Luminous Flux
11125lm
Viewing Angle (°)
120
Rated Current (mA)
4200
Reverse Voltage (V)
-65(Max)
Rated Voltage (V)
44.3
Maximum Operating Temperature (°C)
125
Typical Color Temperature
5000K
Supplier Color
White
High Brightness
Yes
Packaging
Tray
Diameter
49.2
Mounting
Screw
Package Height
3.6
PCB changed
4
Pin Count
4

