Arrow Electronic Components Online
BXRC50E10K1D74SE|BRIDGLUX|simage
BXRC50E10K1D74SE|BRIDGLUX|originalImage
LED Modules

BXRC-50E10K1-D-74-SE

LED Modules Uni-Color White 4-Pin Tray

Bridgelux
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8539.52.00.91
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Typical Luminous Flux
    13072lm
  • Viewing Angle (°)
    120
  • Rated Current (mA)
    4200
  • Reverse Voltage (V)
    -65(Max)
  • Rated Voltage (V)
    44.3
  • Maximum Operating Temperature (°C)
    125
  • Typical Color Temperature
    5000K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Packaging
    Tray
  • Diameter
    49.2
  • Mounting
    Screw
  • Package Height
    3.6
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources