Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8539.50.00.90
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Luminous Flux
1373lm
Viewing Angle (°)
120
Rated Current (mA)
700
Reverse Voltage (V)
-45(Max)
Rated Voltage (V)
31.2
Maximum Junction Temperature (°C)
150
Maximum Operating Temperature (°C)
105
Typical Color Temperature
5000K
Supplier Color
Cool White
High Brightness
Yes
Packaging
Tray
Mounting
Screw
Package Height
1.9
Package Width
20.5
PCB changed
4
Pin Count
4

