Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8539.51.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Luminous Flux
2000lm
Viewing Angle (°)
120
Rated Current (mA)
900
Reverse Voltage (V)
-60(Max)
Rated Voltage (V)
38.8
Maximum Operating Temperature (°C)
125
Typical Color Temperature
2700K
Supplier Color
White
High Brightness
Yes
Packaging
Tray
Diameter
36.2
Mounting
Screw
Package Height
3.6
PCB changed
4
Pin Count
4

