Arrow Electronic Components Online
BXIR85090BA1300|BRIDGLUX|simage
BXIR85090BA1300|BRIDGLUX|limage
Reduced Price
Infrared Emitters

BXIR-85090BA-1300

Infrared Emitter 850nm 580mW/sr Circular Top Mount 2-Pin SMD EP T/R

Bridgelux
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    850
  • Lens Dimensions (mm)
    3.45x3.45x0.42
  • Typical Intensity
    580mW/sr(Max)
  • Viewing Angle (°)
    90
  • Maximum Forward Voltage (V)
    3.8
  • Reverse Voltage (V)
    -5
  • Maximum Forward Current (mA)
    1000
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • High Brightness
    No
  • High Power
    Yes
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Mounting
    Surface Mount
  • Package Width
    3.45
  • Package Length
    3.45
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources