Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
1
Lens Shape Type
Rectangular
Luminous Flux
4000lm
Viewing Angle (°)
120
Rated Current (mA)
1400
Rated Voltage (V)
42.1
Maximum Operating Temperature (°C)
85
Typical Color Temperature
4000K
Supplier Color
White
High Brightness
Yes
Package Width
182
Package Length
182

