Arrow Electronic Components Online
BXEBL0590U30G1500CC3|BRIDGLUX|simage
BXEBL0590U30G1500CC3|BRIDGLUX|limage
LED Modules

BXEB-L0590U-30G1500-C-C3

LED Modules Uni-Color White 2-Pin

Bridgelux
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Luminous Flux
    1500lm
  • Viewing Angle (°)
    120
  • Rated Current (mA)
    1700
  • Rated Voltage (V)
    22.1
  • Maximum Operating Temperature (°C)
    85
  • Typical Color Temperature
    3000K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Package Height
    4.3
  • Package Width
    12.7
  • Package Length
    590
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources