Arrow Electronic Components Online
BXEBL0560Z35E2000CB3|BRIDGLUX|simage
BXEBL0560Z35E2000CB3|BRIDGLUX|limage
LED Modules

BXEB-L0560Z-35E2000-C-B3

White Uni-Color LED Modules

Bridgelux
Datasheets 

The EB series from Bridgelux received an upgrade in its second-generation LED module. Like every module in this series, the BXEB-L0560Z-35E2000-C-B3 boasts a premium one-color white 33 LED module design for high-efficacy (up to 180lm/W) applications. This RoHS-compliant module can support designs that need to meet DLC premium requirements and features:

  • Energy Star/ANSI-compliant binning structure

  • Long-living 50,000-hour lifetime

  • Reliable use even with elevated current levels

Install your BXEB-L0560Z-35E2000-C-B3 easily using poke-in connectors and a mounting cutout.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    33
  • Lens Shape Type
    Rectangular
  • Typical Luminous Flux
    2390lm
  • Viewing Angle (°)
    120
  • Rated Current (mA)
    1400
  • Test Current (mA)
    700
  • Rated Voltage (V)
    21.6
  • Maximum Operating Temperature (°C)
    85
  • Typical Color Temperature
    3500K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Mounting
    Screw
  • Package Height
    6.1
  • Package Width
    24
  • Package Length
    560
Order Quantity

Documentation and Resources

Datasheets
Design resources