Arrow Electronic Components Online
BXEBL0280Z40E1000CA3|BRIDGLUX|simage
BXEBL0280Z40E1000CA3|BRIDGLUX|limage
LED Modules

BXEB-L0280Z-40E1000-C-A3

LED Modules Uni-Color White Tray

Bridgelux
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Luminous Flux
    1230lm
  • Viewing Angle (°)
    120
  • Rated Current (mA)
    700
  • Rated Voltage (V)
    26.1
  • Maximum Operating Temperature (°C)
    85
  • Typical Color Temperature
    4000K
  • Supplier Color
    Neutral White
  • High Brightness
    Yes
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    6.1
  • Package Width
    24
  • Package Length
    280

Documentation and Resources

Datasheets
Design resources